HLMP1719 in Bag by Everlight | LEDs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

HLMP1719

Yellow 3 mm 50° Tinted Diffused 2 mcd 1.9 V Solid Stated LED Through Hole - T-1

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
Everlight HLMP1719 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow
Lens Type: Tinted / Diffused
Forward Voltage: 1.9V
Forward (Drive) Current: 2mA
Intensity: 2mcd
Viewing Angle: 50°
Wavelength: 585nm
Rated Power: 24mW
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  4.8mm x D  3.15mm
Package Style:  T-1
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,407
USA:
3,407
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.05
USD
Quantity
Unit Price
1
$0.0547
400
$0.0533
1,250
$0.0517
2,500
$0.0508
7,500+
$0.048
Product Variant Information section