text.skipToContent text.skipToNavigation

Manufacturer Part #

H485CBC

H485C Series Red/Green 1.8 mm 45° 4.2 mcd Bi-Color Quad Level LED Assembly

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code: 2330
Product Specification Section
Bivar H485CBC - Technical Attributes
Attributes Table
No of LEDs: 8
Color: Red / Green
Lens Type: Diffused
Forward Voltage: 2V
Forward (Drive) Current: 30mA
Intensity: 4.2mcd
Viewing Angle: 45°
Wavelength: 635nm/568nm
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -30°C to +100°C
Mounting Method: Through Hole
Features & Applications

The H485CBC is a part of H485C Series 1.8 mm Bi Color Quad Level 1-Station LED Assembly .

Product Specifications:

  • Reverse Voltage is 5 V
  • Reverse Current is 100 µA
  • Operating Temperature Range is -25 °C to +85 °C
  • Storage Temperature range -35°C to 100 °C
  • Lead Soldering Temperature is  280°C for 5 sec
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$126.00
USD
Quantity
Unit Price
100
$1.26
200
$1.25
300
$1.24
500+
$1.22
Product Variant Information section