Manufacturer Part #
H131CYDL-120
H131C Series T-1 Diffused Single Station 90 Degree LED Assembly
Product Specification Section
Bivar H131CYDL-120 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bivar H131CYDL-120 - Technical Attributes
Attributes Table
Color: | Yellow |
Lens Type: | Diffused |
Forward Voltage: | 2V |
Forward (Drive) Current: | 2mA |
Intensity: | 2mcd |
Viewing Angle: | 40° |
Mounting Method: | Through Hole |
Features & Applications
The H131CYDL-120 is a part of H131C Series T-1 Diffused Single Station 90 Degree Yellow LED Assembly.
Product specifications:
- Reverse Voltage is 5 V
- Reverse Current is 100 µA
- Operating Temperature Range is -25°C to +85°C
- Storage Temperature is -30 °C to +100°C
- Lead soldering Temperature 260 °C for 5 Sec
Pricing Section
Global Stock:
25,000
Germany (Online Only):
25,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
100
$0.164
400
$0.16
1,500
$0.156
3,000
$0.154
7,500+
$0.149
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray
Mounting Method:
Through Hole