Manufacturer Part #
H-3000L
Red 5 mm 10° 3000 mcd Water Clear 1.8 V Ultra High Brightness LED Through Hole
Product Specification Section
Stanley Electric H-3000L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Stanley Electric H-3000L - Technical Attributes
Attributes Table
No of LEDs: | 1 |
Color: | Red |
Lens Type: | Clear |
Forward Voltage: | 1.8V |
Forward (Drive) Current: | 50mA |
Intensity: | 3000000mcd |
Viewing Angle: | 20° |
Wavelength: | 660nm |
Rated Power: | 125mW |
Operating Temp Range: | -30°C to +85°C |
Storage Temperature Range: | -30°C to +100°C |
Package Style: | T-1 3/4 |
Mounting Method: | Through Hole |
Features & Applications
The H-3000L is a part of 3000L series LED lamps. It has an operating temperature ranging from -30°C to +85°C.
Features:
- Outer Dimension φ 5 Round Shape Type
- Lead–free soldering compatible
- RoHS compliant
- Package: φ 5 Round Shape Type, Water Clear Epoxy
- Dominant wavelength: 647 nm
- Soldering methods: TTW soldering and manual soldering
Applications:
- Amusement Equipment
- Electric Household Appliances
- OA/FA
- Other General Applications
Pricing Section
Global Stock:
2
Germany (Online Only):
2
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.80
30
$0.78
125
$0.755
300
$0.74
1,250+
$0.70
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Package Style:
T-1 3/4
Mounting Method:
Through Hole