Manufacturer Part #
FY1105W-TR
Yellow 1206 50° 180 mcd Water Clear 1.9 V High Brightness LED SMT
Product Specification Section
Stanley Electric FY1105W-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Stanley Electric FY1105W-TR - Technical Attributes
Attributes Table
No of LEDs: | 1 |
Color: | Yellow |
Lens Type: | Clear |
Forward Voltage: | 1.9V |
Forward (Drive) Current: | 30mA |
Intensity: | 180mcd |
Viewing Angle: | 100° |
Wavelength: | 592nm |
Rated Power: | 78mW |
Operating Temp Range: | -40°C to +100°C |
Storage Temperature Range: | -40°C to +120°C |
Dimension: | H 1.85mm x L 3.2mm x W 1.6mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
26,000
USA:
26,000
Factory Lead Time:
N/A
Quantity
Unit Price
2,000
$0.128
4,000+
$0.125
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount