Manufacturer Part #
FKY1113F-TR
Led
Product Specification Section
Stanley Electric FKY1113F-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Stanley Electric FKY1113F-TR - Technical Attributes
Attributes Table
No of LEDs: | 1 |
Color: | Yellow |
Lens Type: | Diffused |
Forward Voltage: | 2.1V |
Forward (Drive) Current: | 20mA |
Intensity: | 270mcd |
Viewing Angle: | 140° |
Wavelength: | 589nm |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +100°C |
Dimension: | H 2.1mm x L 1mm x W 0.6mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
4,000+
$0.0793
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount