EOS-9ZRWCR0-KK in Bulk by Excellence Optoelectronics Inc. | LEDs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

EOS-9ZRWCR0-KK

3.2 x 2.7 mm 30 mA 120° Red Color Surface Mount LED

ECAD Model:
Mfr. Name: Excellence Optoelectronics Inc.
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Excellence Optoelectronics Inc. EOS-9ZRWCR0-KK - Technical Attributes
Attributes Table
Color: Red
Forward Voltage: 2.75V
Forward (Drive) Current: 30mA
Intensity: 460mcd
Viewing Angle: 120°
Dimension: H  1.9mm x L  3.2mm x W  2.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.12
USD
Quantity
Unit Price
1
$0.121
200
$0.119
500
$0.117
1,250
$0.115
3,000+
$0.11
Product Variant Information section