
Manufacturer Part #
EOS-9BPSCRA-KL
Red 3.4 x 3.3 x 1.9 mm 120° 8500 mcd 2.75 V Surface Mount Lens - PLCC-6
Product Specification Section
Excellence Optoelectronics Inc. EOS-9BPSCRA-KL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Excellence Optoelectronics Inc. EOS-9BPSCRA-KL - Technical Attributes
Attributes Table
Color: | Red |
Forward Voltage: | 2.1V |
Forward (Drive) Current: | 140mA |
Intensity: | 8500000mcd |
Viewing Angle: | 120° |
Dimension: | H 1.9mm x L 3.4mm x W 3.3mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,000+
$0.23
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount