
Manufacturer Part #
EOS-8RYYCRA-KK
Automotive 3.5×2.8×3.0(max) PLCC4 with lens (60deg) Yellow 4300mcd
Product Specification Section
Excellence Optoelectronics Inc. EOS-8RYYCRA-KK - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Excellence Optoelectronics Inc. EOS-8RYYCRA-KK - Technical Attributes
Attributes Table
Color: | Yellow |
Forward Voltage: | 2.2V |
Forward (Drive) Current: | 50mA |
Intensity: | 4300000mcd |
Viewing Angle: | 60° |
Dimension: | H 3mm x L 3.5mm x W 2.8mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,000+
$0.173
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount