EOS-8QYYCRA-KK in Reel by Excellence Optoelectronics Inc. | LEDs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

EOS-8QYYCRA-KK

Automotive 3.5×2.8×3.4(max) PLCC4 with lens (30deg) Yellow 11000mcd

ECAD Model:
Mfr. Name: Excellence Optoelectronics Inc.
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Excellence Optoelectronics Inc. EOS-8QYYCRA-KK - Technical Attributes
Attributes Table
Color: Yellow
Forward Voltage: 2.2V
Forward (Drive) Current: 50mA
Intensity: 11000000mcd
Viewing Angle: 30°
Dimension: H  3.4mm x L  3.5mm x W  2.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20000
Multiple Of:
2000
Total
$2,660.00
USD
Quantity
Unit Price
2,000
$0.137
4,000+
$0.133