EOS-8QPYCRA-AK in Reel by Excellence Optoelectronics Inc. | LEDs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

EOS-8QPYCRA-AK

Red 3.5 x 2.8 x 3.4 mm 30° 20000 mcd 2.2 V Surface Mount Lens - PLCC-4

ECAD Model:
Mfr. Name: Excellence Optoelectronics Inc.
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Excellence Optoelectronics Inc. EOS-8QPYCRA-AK - Technical Attributes
Attributes Table
Color: Red
Forward Voltage: 2.2V
Forward (Drive) Current: 50mA
Intensity: 20000000mcd
Viewing Angle: 30°
Dimension: H  2.8mm x L  3.5mm x W  3.2mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
20000
Multiple Of:
2000
Total
$2,436.00
USD
Quantity
Unit Price
20,000+
$0.1218
Product Variant Information section