EOH-ESYNCEA-KL in Reel by Excellence Optoelectronics Inc. | LEDs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

EOH-ESYNCEA-KL

Automotive 3.0×3.0×2.51 Ceramic 3030 Yellow 20lm

ECAD Model:
Mfr. Name: Excellence Optoelectronics Inc.
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Excellence Optoelectronics Inc. EOH-ESYNCEA-KL - Technical Attributes
Attributes Table
Color: Yellow
Forward Voltage: 2.1V
Forward (Drive) Current: 140mA
Intensity: 20mcd
Viewing Angle: 60°
Dimension: H  2.51mm x L  3mm x W  3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
800
Total
$7,950.00
USD
Quantity
Unit Price
800+
$0.795
Product Variant Information section