
Manufacturer Part #
EOH-ESUNCEA-KL
Automotive 3.0×3.0×2.51 Ceramic 3030 Red 21.8 lm
Product Specification Section
Excellence Optoelectronics Inc. EOH-ESUNCEA-KL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Excellence Optoelectronics Inc. EOH-ESUNCEA-KL - Technical Attributes
Attributes Table
Color: | Red |
Forward Voltage: | 2.1V |
Forward (Drive) Current: | 140mA |
Intensity: | 21.8mcd |
Viewing Angle: | 60° |
Dimension: | H 2.51mm x L 3mm x W 3mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
800+
$0.73
Product Variant Information section
Available Packaging
Package Qty:
800 per Reel
Mounting Method:
Surface Mount