EOH-CTYUCEA-KG in Reel by Excellence Optoelectronics Inc. | LEDs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

EOH-CTYUCEA-KG

Automotive 3.45×3.45×2.06 Ceramic 3535 Yellow 45lm

ECAD Model:
Mfr. Name: Excellence Optoelectronics Inc.
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Excellence Optoelectronics Inc. EOH-CTYUCEA-KG - Technical Attributes
Attributes Table
Color: Yellow
Forward Voltage: 2.3V
Forward (Drive) Current: 350mA
Intensity: 45mcd
Viewing Angle: 125°
Wavelength: 595nm
Operating Temp Range: -40°C to +110°C
Storage Temperature Range: -40°C to +110°C
Dimension: H  2.06mm x L  3.45mm x W  3.45mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
1000
Total
$12,400.00
USD
Quantity
Unit Price
1,000+
$1.24
Product Variant Information section