
Manufacturer Part #
EOH-CTWUCCA-GN
Automotive 3.45x3.45x2.06 Ceramic 3535 White 135mcd
Product Specification Section
Excellence Optoelectronics Inc. EOH-CTWUCCA-GN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Excellence Optoelectronics Inc. EOH-CTWUCCA-GN - Technical Attributes
Attributes Table
Color: | White |
Forward Voltage: | 3.3V |
Forward (Drive) Current: | 350mA |
Intensity: | 135mcd |
Viewing Angle: | 120° |
Dimension: | H 2.06mm x L 3.45mm x W 3.45mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000+
$1.18
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount