Manufacturer Part #
BL-HE1G033-TRB
Red Green 1206 120° 8 / 12 mcd Clear 2/2.1 V High Efficiency Bicolor LED
Product Specification Section
American Bright BL-HE1G033-TRB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
American Bright BL-HE1G033-TRB - Technical Attributes
Attributes Table
No of LEDs: | 2 |
Color: | Red / Yellow Green |
Lens Type: | Clear |
Forward Voltage: | 2V/2.1V |
Forward (Drive) Current: | 20mA |
Intensity: | 8mcd/12mcd |
Viewing Angle: | 120° |
Wavelength: | 638nm/576nm |
Rated Power: | 80|mW |
Operating Temp Range: | -25°C to +80°C |
Storage Temperature Range: | -30°C to +85°C |
Case Size: | 1206 (3216 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.0966
6,000+
$0.0936
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount