Manufacturer Part #
ARGB1313HS-TR
Red/Green/Blue 120° Milkey White 450/850/180 mcd 2.1/3.2/3.1 V SMT LED Emitter
Product Specification Section
Stanley Electric ARGB1313HS-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Republic of, Malta, Moldova, Republic of, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen Islands, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Stanley Electric ARGB1313HS-TR - Technical Attributes
Attributes Table
No of LEDs: | 3 |
Color: | Red / Green / Blue |
Lens Type: | Diffused |
Forward Voltage: | 2.1V/3.2V/3.1V |
Forward (Drive) Current: | 26mA/22mA/12mA |
Intensity: | 450mcd/850mcd/180mcd |
Wavelength: | 622nm/527nm/473nm |
Rated Power: | 240mW |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +100°C |
Dimension: | H 0.6mm x L 2.04mm x W 2.04mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
4,000+
$0.197
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount