Manufacturer Part #
APT1608QBC/D
Blue 0603 120° Water Clear 100 mcd 3.3 V Chip LED Lamp SMT
Product Specification Section
Kingbright APT1608QBC/D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Republic of, Malta, Moldova, Republic of, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen Islands, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Kingbright APT1608QBC/D - Technical Attributes
Attributes Table
No of LEDs: | 1 |
Color: | Blue |
Lens Type: | Clear |
Forward Voltage: | 3.3V |
Forward (Drive) Current: | 20mA |
Intensity: | 100mcd |
Viewing Angle: | 120° |
Wavelength: | 460nm |
Rated Power: | 120mW |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +85°C |
Dimension: | H 0.75mm x L 1.6mm x W 0.8mm |
Moisture Sensitivity Level: | 3 |
Mounting Method: | Surface Mount |
Features & Applications
The APT1608QBC/D is a High efficiency blue color surface mount chip LED with water clear lens.
Features:
- 1.6 mm X 0.8 mm SMT LED, 0.75 mm thickness
- Low power consumption
- Wide viewing angle
- Ideal for backlight and indicator
- Various colors and lens types available
- Moisture sensitivity level : level 4
- RoHS compliant
Applications:
- Process controls
- Automation
- Medical Equipment
- Handheld devices
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
2,000
$0.0981
4,000
$0.0953
6,000
$0.0938
8,000
$0.0927
10,000+
$0.0893
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount