text.skipToContent text.skipToNavigation

Manufacturer Part #

APG0603SEC-E-TT

Red 0201 140° 120 mcd Clear 1.93 V Surface Mount Chip LED Lamp

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Date Code:
Product Specification Section
Kingbright APG0603SEC-E-TT - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 1.93V
Forward (Drive) Current: 10mA
Intensity: 120mcd
Viewing Angle: 140°
Wavelength: 624nm
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Case Size: 0201 (0603 Metric)
Moisture Sensitivity Level: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.12
USD
Quantity
Web Price
1
$0.119
300
$0.114
750
$0.11
2,000
$0.105
4,000+
$0.0974