Manufacturer Part #
APFA3010R2G2C-C6-AMT
APFA3010 Series Red/Green 150° 645/574 nm 1.95/2.1 V Clear Lens Right Angle LED
Product Specification Section
Kingbright APFA3010R2G2C-C6-AMT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Republic of, Malta, Moldova, Republic of, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen Islands, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Kingbright APFA3010R2G2C-C6-AMT - Technical Attributes
Attributes Table
Color: | Green / Red |
Lens Type: | Clear |
Forward Voltage: | 2.1V/1.95V |
Forward (Drive) Current: | 30mA |
Intensity: | 50mcd/228mcd |
Viewing Angle: | 150° |
Wavelength: | 568nm/630nm |
Operating Temp Range: | -40°C to +100°C |
Storage Temperature Range: | -40°C to +115°C |
Dimension: | H 1.6mm x L 3mm x W 1.6mm |
Moisture Sensitivity Level: | 3 |
Package Style: | SMD-4 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
2,000+
$0.225
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
SMD-4
Mounting Method:
Surface Mount