
Manufacturer Part #
APFA2507R9G2C-C2
2.5 x 0.7mm 20 mA 130° Clear Right Angle Red/Green Surface Mount LED Lamp
Product Specification Section
Kingbright APFA2507R9G2C-C2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Kingbright APFA2507R9G2C-C2 - Technical Attributes
Attributes Table
No of LEDs: | 2 |
Color: | Green / Red |
Lens Type: | Clear |
Forward Voltage: | 2.1V/2V |
Forward (Drive) Current: | 20mA |
Intensity: | 40mcd/45mcd |
Viewing Angle: | 130° |
Wavelength: | 574m/630m |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +85°C |
Dimension: | H 1mm x L 2.5mm x W 0.7mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000+
$0.21
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount