text.skipToContent text.skipToNavigation

Manufacturer Part #

95-21SURC/S530-A2/TR9

95-21 Series Red 25° 482 mcd Clear Surface Mount LED

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Date Code:
Product Specification Section
Everlight 95-21SURC/S530-A2/TR9 - Technical Attributes
Attributes Table
Color: Red
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 482mcd
Viewing Angle: 25°
Dimension: H  2.7mm x L  2.1mm x W  2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
20000
Multiple Of:
1000
Total
$1,484.00
USD
Quantity
Unit Price
1,000
$0.0792
2,000
$0.0777
3,000
$0.0768
4,000
$0.0762
5,000+
$0.0742