Manufacturer Part #
91-21UYC/S530-A3/TR10
91-21 Series Yellow Ø 1.9 mm Round 25° 714 mcd Clear Surface Mount LED
Product Specification Section
Everlight 91-21UYC/S530-A3/TR10 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Everlight 91-21UYC/S530-A3/TR10 - Technical Attributes
Attributes Table
Color: | Yellow |
Lens Type: | Clear |
Forward Voltage: | 2V |
Forward (Drive) Current: | 20mA |
Intensity: | 714mcd |
Viewing Angle: | 25° |
Dimension: | H 2.7mm x L 2.5mm x W 2mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,000
$0.0591
3,000
$0.0575
5,000
$0.0568
15,000
$0.0553
25,000+
$0.0539
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount