Manufacturer Part #
67-21/YSC-FU1V2B/2T
Yellow 3.1 x 2.7 x 1.9 mm 120° Clear 1120 mcd 2.35 V Surface Mount LED - PLCC-2
Product Specification Section
Everlight 67-21/YSC-FU1V2B/2T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Everlight 67-21/YSC-FU1V2B/2T - Technical Attributes
Attributes Table
No of LEDs: | 1 |
Color: | Yellow |
Lens Type: | Clear |
Forward Voltage: | 2.35V |
Forward (Drive) Current: | 50mA |
Intensity: | 1120mcd |
Viewing Angle: | 120° |
Wavelength: | 591nm |
Rated Power: | 120mW |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +100°C |
Dimension: | H 1.9mm x L 3.1mm x W 2.7mm |
Package Style: | PLCC-2 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2,000
$0.0974
4,000
$0.0955
6,000+
$0.0936
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
PLCC-2
Mounting Method:
Surface Mount