5BC in Bag by Bivar | LEDs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

5BC

Red/Green Ø5 mm 45° Through Hole 6 / 8 mcd Difused 2/2.1 V Discrete LED - T-1 3/

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar 5BC - Technical Attributes
Attributes Table
Color: Red / Green
Lens Type: Diffused
Forward Voltage: 2V/2.1V
Forward (Drive) Current: 20mA
Intensity: 6mcd/8mcd
Viewing Angle: 45°
Dimension: H  8.5mm x D  5mm
Package Style:  T-1 3/4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$27.00
USD
Quantity
Unit Price
100
$0.27
300
$0.265
500
$0.26
1,500
$0.255
2,500+
$0.25
Product Variant Information section