Manufacturer Part #
599-0260-007F
Smt LED 1206 Yellow Green 7"REEL
Product Specification Section
Dialight 599-0260-007F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Dialight 599-0260-007F - Technical Attributes
Attributes Table
Color: | Yellow / Green |
Forward Voltage: | 2.1V |
Forward (Drive) Current: | 20mA |
Intensity: | 54mcd |
Viewing Angle: | 140° |
Wavelength: | 569nm |
Rated Power: | 72mW |
Operating Temp Range: | -40°C to +100°C |
Storage Temperature Range: | -40°C to +100°C |
Case Size: | 1206 (3216 Metric) |
Dimension: | H 0.8mm x L 3.2mm x W 1.6mm |
Moisture Sensitivity Level: | 3 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
4,000
$0.0504
8,000
$0.0491
12,000
$0.0483
16,000
$0.0478
20,000+
$0.0461
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount