text.skipToContent text.skipToNavigation

Manufacturer Part #

599-0160-007F

SM LED 0805 YELGRN 7"REEL

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code: 2412
Product Specification Section
Dialight 599-0160-007F - Technical Attributes
Attributes Table
Color: Yellow / Green
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 43mcd
Viewing Angle: 140°
Wavelength: 569nm
Rated Power: 72mW
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
Case Size: 0805 (2012 Metric)
Dimension: H  0.8mm x L  2mm x W  1.25mm
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
40,000
Germany (Online Only):
40,000
On Order:
0
Factory Stock:Factory Stock:
40,000
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$170.80
USD
Quantity
Unit Price
4,000
$0.0427
8,000
$0.042
12,000
$0.0416
20,000
$0.0411
40,000+
$0.04
Product Variant Information section