598-8N10-107F in Reel by Dialight | LEDs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

598-8N10-107F

SM LED 0603 Low Profile 0.25mm, Red 625-640nm Intensity 28-100 mcd at 20mA,

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code: 2446
Product Specification Section
Dialight 598-8N10-107F - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 2.6V
Forward (Drive) Current: 20mA
Intensity: 28mcd
Viewing Angle: 140°
Wavelength: 640nm
Rated Power: 52mW
Operating Temp Range: -40°C to +85°C
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$230.80
USD
Quantity
Unit Price
4,000
$0.0577
8,000
$0.0567
12,000+
$0.0556
Product Variant Information section