text.skipToContent text.skipToNavigation

Manufacturer Part #

598-8A90-107F

Blue 470nm LED Indication - Discrete 2.5V 0402 (1005 Metric)

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Date Code: 2427
Product Specification Section
Dialight 598-8A90-107F - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Blue
Lens Type: Non Diffused
Forward Voltage: 2.5V
Forward (Drive) Current: 5mA
Intensity: 72mcd
Viewing Angle: 140°
Wavelength: 470nm
Rated Power: 33mW
Operating Temp Range: -40°C to +85°C
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
USA:
12,000
Germany (Online Only):
18,000
On Order:
0
Factory Stock:Factory Stock:
4,000
Factory Lead Time:
10 Weeks
Minimum Order:
6000
Multiple Of:
6000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$439.20
USD
Quantity
Web Price
6,000
$0.0732
12,000
$0.0714
18,000
$0.0703
24,000
$0.0696
30,000+
$0.0672