Manufacturer Part #
598-8610-307F
598 Series Red Green Blue 3.2 x 2.7 x 0.7 mm 140º Clear 60/120/90 mcd LED SMT
Product Specification Section
Dialight 598-8610-307F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Dialight 598-8610-307F - Technical Attributes
Attributes Table
No of LEDs: | 3 |
Color: | Red / Green / Blue |
Lens Type: | Clear |
Forward Voltage: | 2V/3.2V/3.2V |
Forward (Drive) Current: | 20mA |
Intensity: | 60mcd/120mcd/90mcd |
Viewing Angle: | 140° |
Rated Power: | 44*70mW |
Operating Temp Range: | -40°C to +100°C |
Storage Temperature Range: | -40°C to +100°C |
Dimension: | H 0.7mm x L 3.2mm x W 2.7mm |
Moisture Sensitivity Level: | 3 |
Mounting Method: | Surface Mount |
Features & Applications
The 598-8610-307F is a part of 598 series Red Green Blue Color 1210 (3.2 x 2.7 x 0.7 mm) Configuration 140º Water Clear Lens 60/120/90 mcd Surface mount LED. It has an Operating Temperature ranging between -40 °C to +100 °C.
Product Features:
- RED Green Blue Tri Color Lamp
- Non-Diffused Lens
- Configuration 1210(3.2MM X 2.7MM X 0.7MM)
- Operating Temperature: -40 °C to +100 °C
- Storage Temperature: -40 °C to +100 °C
- Power Dissipation( R/G/B) Max 44/70/70 mW
- Luminous Intensity Typical 60/120/90 mcd
- Forward Voltage as 1.9/2.8/2.8 V
- Package Options Tape and Reel
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Web Price
3,000+
$0.855
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount