Manufacturer Part #
598-8160-107F
598 Series 1.8 V 40 mcd Clear Yellow-Green 0805 Surface Mount LED
Product Specification Section
Dialight 598-8160-107F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Dialight 598-8160-107F - Technical Attributes
Attributes Table
Color: | Yellow Green |
Lens Type: | Non Diffused |
Forward Voltage: | 1.8V |
Forward (Drive) Current: | 25mA |
Intensity: | 40mcd |
Viewing Angle: | 140° |
Dimension: | H 0.7mm x L 2mm x W 1.25mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
124,000
USA:
12,000
Germany (Online Only):
112,000
Factory Lead Time:
6 Weeks
Quantity
Web Price
4,000
$0.0496
8,000
$0.0484
16,000
$0.0472
20,000
$0.0468
60,000+
$0.0446
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount