text.skipToContent text.skipToNavigation

Manufacturer Part #

598-8091-107F

598 Series Blue 0603 - 1.6 x 0.8 x 0.7 mm 140° 140 mcd 3.2 V Clear SMT LED

Product Specification Section
Dialight 598-8091-107F - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Blue
Lens Type: Clear
Forward Voltage: 3.2V
Forward (Drive) Current: 20mA
Intensity: 140mcd
Viewing Angle: 140°
Rated Power: 70mW
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +100°C
Dimension: H  0.7mm x L  1.6mm x W  0.8mm
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Features & Applications

The 598-8091-107F is single blue color surface mount micro LED with a case size of 0603 .

Features:

  • Can be used with wide-range of Optopipe® series light pipes
  • Package sizes include 0603, 0606, 0805, 1206, 1208,1210,1616
  • Compatible with infrared reflow processes and JEDEC standards
  • Helps to eliminate mixed technology pc board processing
  • RoHS compliant
  • Available in 2 mA low current versions

Applications:

  • Electronic Test & Measurement Instruments
  • Communications Testing Equipment
  • Process controls
  • Automation
  • Medical
  • Handheld devices
  • Battery powered applications

 

Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$680.00
USD
Quantity
Web Price
1
$0.23
15
$0.21
100
$0.194
400
$0.185
2,000+
$0.17