text.skipToContent text.skipToNavigation

Manufacturer Part #

598-8070-107F

598 Series Green 0603 140° 10 mcd Typical 20 mcd 2 V Clear LED

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Date Code:
Product Specification Section
Dialight 598-8070-107F - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 20mcd
Viewing Angle: 140°
Rated Power: 60mW
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +100°C
Dimension: H  0.7mm x L  1.6mm x W  0.8mm
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
16000
Multiple Of:
4000
Total
$926.40
USD
Quantity
Web Price
4,000
$0.0591
8,000
$0.0585
12,000
$0.0581
16,000+
$0.0579