text.skipToContent text.skipToNavigation

Manufacturer Part #

597-7701-207LCF

Surface Mount LED PLCC-4 Red/Green Low current 7inc reel

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code: 2447
Product Specification Section
Dialight 597-7701-207LCF - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red / Green
Forward Voltage: 2V/2.1V
Forward (Drive) Current: 20mA
Pricing Section
Global Stock:
32,000
USA:
32,000
18,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$850.00
USD
Quantity
Unit Price
2,000+
$0.425
Product Variant Information section