Manufacturer Part #
597-6601-607F
597 Series 1206 Blue Color Reverse Mount Micro SMD LED With Water Clear Lens
Product Specification Section
Dialight 597-6601-607F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Dialight 597-6601-607F - Technical Attributes
Attributes Table
Color: | Blue |
Lens Type: | Clear |
Forward Voltage: | 3.8V |
Forward (Drive) Current: | 20mA |
Intensity: | 180mcd |
Viewing Angle: | 70° |
Dimension: | H 1.1mm x L 3.2mm x W 1.6mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1,000
$0.18
2,000
$0.177
3,000
$0.176
4,000+
$0.174
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount