Manufacturer Part #
597-6001-607F
597 Series Red 1206 70° 280 mcd Clear 20 mA 2.4 V Surface Mount LED Chip
Product Specification Section
Dialight 597-6001-607F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Dialight 597-6001-607F - Technical Attributes
Attributes Table
No of LEDs: | 1 |
Color: | Red |
Lens Type: | Clear |
Forward Voltage: | 2.4V |
Forward (Drive) Current: | 20mA |
Intensity: | 280mcd |
Viewing Angle: | 70° |
Wavelength: | 639nm |
Rated Power: | 75mW |
Operating Temp Range: | -55°C to +85°C |
Storage Temperature Range: | -55°C to +85°C |
Dimension: | H 1.1mm x L 3.2mm x W 1.6mm |
Moisture Sensitivity Level: | 3 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000+
$0.22
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount