Manufacturer Part #
553-0121F
553 Series Green Red 3 mm 45° 16/10 mcd 10 mA LED Circuit Board Indicator
Product Specification Section
Dialight 553-0121F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Dialight 553-0121F - Technical Attributes
Attributes Table
No of LEDs: | 2 |
Color: | Green / Red |
Lens Type: | Tinted / Diffused |
Forward Voltage: | 2.1V/2V |
Forward (Drive) Current: | 10mA |
Intensity: | 16mcd/10mcd |
Viewing Angle: | 45° |
Wavelength: | 650nm/563nm |
Rated Power: | 75*60mW |
Operating Temp Range: | -25°C to +85°C |
Storage Temperature Range: | -30°C to +100°C |
Dimension (Inch): | H 0.38in x L 0.433in x W 0.17in |
Mounting Method: | Panel Mount |
Features & Applications
The 553-0121F is a 3 mm diameter BI-level housing right angle (red/green) color LED circuit board indicator with tinted diffused lens.
Features:
- Multiple CBIs form horizontal LED arrays on 5.08mm (0.200”) center-lines.
- High Contrast, UL 94 V-0 rated, black housing
- Oxygen index: 32%
- Polymer content: PBT, 0.405 g
- Housing stand-offs facilitate PCB cleaning
- Solderability per MIL-STD-202F, method 208F
- LEDs are safe for direct viewing per IEC 825-1, EN-60825-1
- Compatible with:
- 553-xxxx-306 Bi-Level Array
Applications:
- Industrial
- Automotive
- Home appliances
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
1
$0.46
75
$0.445
200
$0.44
750
$0.425
2,000+
$0.405
Product Variant Information section
Available Packaging
Package Qty:
50 per Bulk
Mounting Method:
Panel Mount