
Manufacturer Part #
3UTC-F
3UTC Series Turquoise 3.8 x 5.3 mm 800 mcd Clear 20° 4 V Through Hole LED
Product Specification Section
Bivar 3UTC-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bivar 3UTC-F - Technical Attributes
Attributes Table
No of LEDs: | 1 |
Color: | Turquoise |
Lens Type: | Clear |
Forward Voltage: | 4V |
Forward (Drive) Current: | 30mA |
Intensity: | 800mcd |
Viewing Angle: | 20° |
Wavelength: | 500nm |
Rated Power: | 70mW |
Operating Temp Range: | -25°C to +85°C |
Storage Temperature Range: | -30°C to +100°C |
Dimension: | H 5.3mm x D 3.8mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
100
$1.36
200
$1.34
400
$1.33
500+
$1.31
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Through Hole