
Manufacturer Part #
3URC-F
Red Ø 3 mm 20° 200 mcd Clear 1.7 V Through Hole Ultra Bright Discrete LED
Product Specification Section
Bivar 3URC-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bivar 3URC-F - Technical Attributes
Attributes Table
Color: | Red |
Lens Type: | Clear |
Forward Voltage: | 1.7V |
Forward (Drive) Current: | 20mA |
Intensity: | 200mcd |
Viewing Angle: | 20° |
Dimension: | H 5.3mm x D 3.8mm |
Package Style: | T-1 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
100
$0.205
300
$0.20
500
$0.198
2,000
$0.192
3,000+
$0.188
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Package Style:
T-1
Mounting Method:
Through Hole