
Manufacturer Part #
3UGC-S
3UGC Series Green 3 mm Diffused Extended Profile Discrete LED - T-1
Product Specification Section
Bivar 3UGC-S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bivar 3UGC-S - Technical Attributes
Attributes Table
Color: | Green |
Lens Type: | Clear |
Forward Voltage: | 2.1V |
Forward (Drive) Current: | 20mA |
Intensity: | 200mcd |
Viewing Angle: | 30° |
Dimension: | H 4.5mm x D 3.1mm |
Package Style: | T-1 |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$0.167
150
$0.163
400
$0.16
1,000
$0.157
2,500+
$0.151
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Package Style:
T-1
Mounting Method:
Through Hole