Manufacturer Part #
3BC-3-CA-F
3BC Series Red/Green 3 mm 45° 6 mcd Diffused Through Hole LED - T-1
Product Specification Section
Bivar 3BC-3-CA-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bivar 3BC-3-CA-F - Technical Attributes
Attributes Table
No of LEDs: | 2 |
Color: | Red / Green |
Lens Type: | Diffused |
Forward Voltage: | 2V/2.1V |
Forward (Drive) Current: | 20mA |
Intensity: | 30mcd |
Viewing Angle: | 40° |
Wavelength: | 625nm/568nm |
Operating Temp Range: | -25°C to +85°C |
Storage Temperature Range: | -30°C to +100°C |
Dimension: | H 5.3mm x D 3.8mm |
Moisture Sensitivity Level: | 1 |
Package Style: | T-1 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
298
USA:
298
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$0.285
100
$0.28
250
$0.27
1,500+
$0.255
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Package Style:
T-1
Mounting Method:
Through Hole