Manufacturer Part #
26-21SURC/S530-A3/TR8
Brilliant Red 3.2 x 1.6 mm 30° Water Clear 560 mcd 2 V 1.6 mm Round SMT LED
Product Specification Section
Everlight 26-21SURC/S530-A3/TR8 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Everlight 26-21SURC/S530-A3/TR8 - Technical Attributes
Attributes Table
Color: | Red |
Lens Type: | Clear |
Forward Voltage: | 2V |
Forward (Drive) Current: | 20mA |
Intensity: | 560mcd |
Viewing Angle: | 30° |
Dimension: | H 3.2mm x L 1.6mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
99,000
Germany (Online Only):
99,000
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,500
$0.0268
4,500
$0.0262
15,000
$0.0255
30,000
$0.0251
60,000+
$0.0243
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount