25-21/T1D-AP2R1HY/2A in Reel by Everlight | LEDs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

25-21/T1D-AP2R1HY/2A

White 3.2 x 1.6 x 1.1 mm 140 mcd Diffused 70° 3.15 V Surface Mount LED

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code: 2350
Product Specification Section
Everlight 25-21/T1D-AP2R1HY/2A - Technical Attributes
Attributes Table
No of LEDs: 1
Color: White
Lens Type: Diffused
Forward Voltage: 3.15V
Forward (Drive) Current: 5mA
Intensity: 140mcd
Viewing Angle: 150°
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +90°C
Dimension: H  1.1mm x L  3.2mm x W  1.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$186.20
USD
Quantity
Unit Price
2,000
$0.0931
4,000
$0.0912
6,000
$0.0902
8,000+
$0.0889
Product Variant Information section