23-22BUSRSYGC/S530-A5/E3/TR8 in Reel by Everlight | LEDs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

23-22BUSRSYGC/S530-A5/E3/TR8

Red / Yellow Green 3.2 x 1.25 x 1.1 mm Clear 130° 60/24 mcd 2 V LED Chip SMT

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code: 2429
Product Specification Section
Everlight 23-22BUSRSYGC/S530-A5/E3/TR8 - Technical Attributes
Attributes Table
Color: Red / Yellow Green
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 25mA
Intensity: 60mcd/24mcd
Viewing Angle: 130°
Dimension: H  1.1mm x L  3.2mm x W  1.25mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
160,000
USA:
4,000
Germany (Online Only):
156,000
64,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$163.20
USD
Quantity
Unit Price
2,000
$0.0816
4,000
$0.08
6,000
$0.0791
8,000+
$0.078
Product Variant Information section