19-337C/RSBHGHC-A88/4T in Reel by Everlight | LEDs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

19-337C/RSBHGHC-A88/4T

19-337C Series 20 mA 120 ° Red Blue Green SMT Water Clear Lens LED

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code: 2322
Product Specification Section
Everlight 19-337C/RSBHGHC-A88/4T - Technical Attributes
Attributes Table
No of LEDs: 3
Color: Red / Blue / Green
Lens Type: Clear
Forward Voltage: 2.4V/3.2V
Forward (Drive) Current: 20mA
Intensity: 715mcd/360mcd/1800mcd
Viewing Angle: 120°
Wavelength: 630nm/475nm/535nm
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +90°C
Dimension: H  0.5mm x L  1.6mm x W  1.6mm
Moisture Sensitivity Level: 2a
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
20000
Multiple Of:
4000
Total
$2,280.00
USD
Quantity
Unit Price
4,000+
$0.114
Product Variant Information section