19-237/R6G7BHC-A05/2T in Reel by Everlight | LEDs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

19-237/R6G7BHC-A05/2T

RGB PCB Top View SMD LED

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code: 2446
Product Specification Section
Everlight 19-237/R6G7BHC-A05/2T - Technical Attributes
Attributes Table
No of LEDs: 3
Color: Red / Green / Blue
Lens Type: Clear
Forward Voltage: 2V/2V/3.3V
Forward (Drive) Current: 20mA
Intensity: 180mcd/72mcd/112mcd
Viewing Angle: 120°
Wavelength: 632nm/575nm/468nm
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +90°C
Case Size: 0606 (1616 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
36,000
USA:
36,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$374.00
USD
Quantity
Unit Price
2,000+
$0.187
Product Variant Information section