17-21SYGC/S530-E3/4T in Reel by Everlight | LEDs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

17-21SYGC/S530-E3/4T

0805 Surface Mount led Yellow Green, 2V, clear

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
Everlight 17-21SYGC/S530-E3/4T - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow Green
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 25mA
Intensity: 31mcd
Viewing Angle: 140°
Wavelength: 575nm
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +90°C
Dimension: H  1mm x L  2mm x W  1.25mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$161.60
USD
Quantity
Unit Price
4,000
$0.0404
8,000
$0.0396
12,000
$0.0392
16,000+
$0.0387
Product Variant Information section