
Manufacturer Part #
12-22SURSYGC/S530-A3/E2/TR8
Red/Green 3.2 x 2.7 mm 140° 36/15 mcd Clear Surface Mount LED Chip
Product Specification Section
Everlight 12-22SURSYGC/S530-A3/E2/TR8 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Everlight 12-22SURSYGC/S530-A3/E2/TR8 - Technical Attributes
Attributes Table
Color: | Red / Green |
Lens Type: | Clear |
Forward Voltage: | 2V |
Forward (Drive) Current: | 20mA |
Intensity: | 54mcd/28mcd |
Viewing Angle: | 120° |
Dimension: | H 1.1mm x L 3.2mm x W 2.7mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
36,000
USA:
36,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,000
$0.066
4,000
$0.0648
6,000
$0.0641
8,000
$0.0636
10,000+
$0.0621
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount