text.skipToContent text.skipToNavigation

Manufacturer Part #

12-215SYGC/S530-E2/TR8

Yellow Green 130° 20.5 mcd Clear 2 V Right Angle SMT Domed Chip LED

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code: 2434
Product Specification Section
Everlight 12-215SYGC/S530-E2/TR8 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow Green
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 20.5mcd
Viewing Angle: 130°
Wavelength: 575nm
Rated Power: 60mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +90°C
Dimension: H  1mm x L  2.1mm x W  0.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,881,000
Germany (Online Only):
1,881,000
1,836,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$92.40
USD
Quantity
Unit Price
3,000
$0.0308
9,000
$0.03
12,000
$0.0298
30,000
$0.0292
45,000+
$0.0285
Product Variant Information section