Manufacturer Part #
0035.7023
Single Green 2.4V 30mA Round Domed Through Hole Right Angle LED Holder
Product Specification Section
SCHURTER 0035.7023 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SCHURTER 0035.7023 - Technical Attributes
Attributes Table
No of LEDs: | 1 |
Color: | Green |
Forward Voltage: | 2.4V |
Forward (Drive) Current: | 30mA |
Intensity: | 10mcd |
Viewing Angle: | 60° |
Wavelength: | 565nm |
Rated Power: | 0.1W |
Operating Temp Range: | -25°C to +85°C |
Storage Temperature Range: | -55°C to +100°C |
Dimension: | H 8mm x L 4mm x W 14.2mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,700
Germany (Online Only):
1,700
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Web Price
500
$3.26
1,000
$3.21
1,500
$3.18
2,500
$3.15
5,000+
$3.08
Product Variant Information section
Available Packaging
Package Qty:
500 per Bulk
Mounting Method:
Through Hole